Part Details for SHD125411N by Sensitron Semiconductors
Overview of SHD125411N by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD125411N
SHD125411N CAD Models
SHD125411N Part Data Attributes
|
SHD125411N
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD125411N
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-254AA | |
Package Description | S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD125411N
This table gives cross-reference parts and alternative options found for SHD125411N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD125411N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD125234N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125234N |
SDR2412CTM | Rectifier Diode, 1 Phase, 2 Element, 24A, 1200V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SHD125411N vs SDR2412CTM |
SHD325916N | Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD325916N |
SHD125312N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125312N |
SHD125812 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125812 |
SHD125635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 150V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125635 |
SHD125122D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125122D |
SHD125812D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125812D |
SHD125122N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | SHD125411N vs SHD125122N |
SDR2410CTM | Rectifier Diode, 1 Phase, 2 Element, 24A, 1000V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SHD125411N vs SDR2410CTM |