Part Details for SHD125012 by Sensitron Semiconductors
Overview of SHD125012 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD125012
SHD125012 CAD Models
SHD125012 Part Data Attributes
|
SHD125012
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD125012
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, TO-254AA, TO-254, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-254AA | |
Package Description | S-XSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-T3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD125012
This table gives cross-reference parts and alternative options found for SHD125012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD125012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD125068 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | SHD125012 vs SHD125068 |
SHD125017 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | SHD125012 vs SHD125017 |
SHD125036 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | SHD125012 vs SHD125036 |