Part Details for SHD124411 by Sensitron Semiconductors
Overview of SHD124411 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124411
SHD124411 CAD Models
SHD124411 Part Data Attributes
|
SHD124411
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124411
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124411
This table gives cross-reference parts and alternative options found for SHD124411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD124411N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 30V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124411N |
SHD124246 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124246 |
SHD124535D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 150V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124535D |
SHD124511N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124511N |
SHD124446P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124446P |
SHD124524N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 100V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124524N |
SDR60U120DNS | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Solid State Devices Inc (SSDI) | SHD124411 vs SDR60U120DNS |
SHD124535N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 150V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124535N |
SHD124446N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124446N |
SHD124535P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 150V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124411 vs SHD124535P |