Part Details for SHD124111 by Sensitron Semiconductors
Overview of SHD124111 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124111
SHD124111 CAD Models
SHD124111 Part Data Attributes:
|
SHD124111
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124111
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124111
This table gives cross-reference parts and alternative options found for SHD124111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD124134 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124134 |
SHD124136 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124136 |
SHD124122 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124122 |
SHD124146 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124146 |
SHD124211 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124211 |
SHD124168 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124168 |
SHD124144 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124111 vs SHD124144 |