Part Details for SHD123634P by Sensitron Semiconductors
Overview of SHD123634P by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD123634P
SHD123634P CAD Models
SHD123634P Part Data Attributes
|
SHD123634P
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD123634P
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD123634P
This table gives cross-reference parts and alternative options found for SHD123634P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD123634P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD1237PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD1237PS |
SHD1236PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD1236PS |
SHD123611P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD123611P |
SHD122668P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD122668P |
SHD122612P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD122612P |
SHD122634P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD122634P |
SHD1235PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD1235PS |
SHD122617P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD122617P |
SHD1226PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD1226PS |
SHD122622P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SHD123634P vs SHD122622P |