Part Details for SHD120134 by Sensitron Semiconductors
Results Overview of SHD120134 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHD120134 Information
SHD120134 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SHD120134
SHD120134 CAD Models
SHD120134 Part Data Attributes
|
SHD120134
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD120134
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, HERMETIC SEALED, LCC-5, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | LCC | |
Package Description | R-XBCC-N3 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD120134
This table gives cross-reference parts and alternative options found for SHD120134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD120134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHD119134 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, HERMETIC SEALED, LCC-3 | SHD120134 vs SHD119134 |
SHD115136A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, HERMETIC SEALED, SHD-2A, 2 PIN | SHD120134 vs SHD115136A |
SD090SA30B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, DIE-2 | SHD120134 vs SD090SA30B |
SHD118144B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, HERMETIC SEALED, SHD-5B, 3 PIN | SHD120134 vs SHD118144B |
SHD120117 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, HERMETIC SEALED, LCC-5, 3 PIN | SHD120134 vs SHD120117 |
SHD119117 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, HERMETIC SEALED, LCC-3 | SHD120134 vs SHD119117 |
SD090SA60C | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, DIE-2 | SHD120134 vs SD090SA60C |
SD090SC100A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, DIE-2 | SHD120134 vs SD090SC100A |
SD090SC100B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, DIE-2 | SHD120134 vs SD090SC100B |
SD090SB100B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, DIE-2 | SHD120134 vs SD090SB100B |