Part Details for SHD119668 by Sensitron Semiconductors
Overview of SHD119668 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SHD119668
SHD119668 CAD Models
SHD119668 Part Data Attributes
|
SHD119668
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD119668
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, Silicon, LCC-3P, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DLCC | |
Package Description | R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 45 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD119668
This table gives cross-reference parts and alternative options found for SHD119668. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD119668, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD119617 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, Silicon, HERMETIC SEALED, LCC-3P, 3 PIN | Sensitron Semiconductors | SHD119668 vs SHD119617 |
SHD119636 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, Silicon, HERMETIC SEALED, LCC-3P, 3 PIN | Sensitron Semiconductors | SHD119668 vs SHD119636 |
SHD119536 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, Silicon, HERMETIC SEALED, LCC-3P, 3 PIN | Sensitron Semiconductors | SHD119668 vs SHD119536 |
SHD119534 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, Silicon, HERMETIC SEALED, LCC-3 | Sensitron Semiconductors | SHD119668 vs SHD119534 |
SHD119517 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, Silicon, HERMETIC SEALED, LCC-3 | Sensitron Semiconductors | SHD119668 vs SHD119517 |