Part Details for SHD118546A by Sensitron Semiconductors
Overview of SHD118546A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD118546A
SHD118546A CAD Models
SHD118546A Part Data Attributes
|
SHD118546A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD118546A
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, HERMETIC SEALED, SHD-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-CSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CSSO-G2 | |
Non-rep Pk Forward Current-Max | 860 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.032 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD118546A
This table gives cross-reference parts and alternative options found for SHD118546A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD118546A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD114511R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, PLASTIC, SPD-2, 2 PIN | Sensitron Semiconductors | SHD118546A vs SPD114511R |
SPD114522R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, PLASTIC, SPD-2, 2 PIN | Sensitron Semiconductors | SHD118546A vs SPD114522R |
62SPB030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SPD-2, 2 PIN | Sensitron Semiconductors | SHD118546A vs 62SPB030R |
SHD115511 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | SHD118546A vs SHD115511 |
SD200SCU200B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DIE-2 | Sensitron Semiconductors | SHD118546A vs SD200SCU200B |
67SPB020A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SPD-2A, 1 PIN | Sensitron Semiconductors | SHD118546A vs 67SPB020A |
SHD114534 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, HERMETIC SEALED, SHD-3, 2 PIN | Sensitron Semiconductors | SHD118546A vs SHD114534 |
69SPB150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SPD-2A, 1 PIN | Sensitron Semiconductors | SHD118546A vs 69SPB150 |
SHD114522 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD118546A vs SHD114522 |
SPD114511AR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, PLASTIC, SPD-2A, 2 PIN | Sensitron Semiconductors | SHD118546A vs SPD114511AR |