Part Details for SHD118446 by Sensitron Semiconductors
Results Overview of SHD118446 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHD118446 Information
SHD118446 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SHD118446
SHD118446 CAD Models
SHD118446 Part Data Attributes
|
SHD118446
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD118446
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XXSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XXSO-N3 | |
Non-rep Pk Forward Current-Max | 570 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.024 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD118446
This table gives cross-reference parts and alternative options found for SHD118446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD118446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD175SCU200B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | SHD118446 vs SD175SCU200B |
SD175SA20B | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | SHD118446 vs SD175SA20B |
SHD114412 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SHD-3, 2 PIN | SHD118446 vs SHD114412 |
SHD114422 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SHD-3, 2 PIN | SHD118446 vs SHD114422 |
32SPA030A | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN | SHD118446 vs 32SPA030A |
SPD115446AR | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1A, 1 PIN | SHD118446 vs SPD115446AR |
30SPA060 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1, 2 PIN | SHD118446 vs 30SPA060 |
SPD115417AR | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1A, 2 PIN | SHD118446 vs SPD115417AR |
SD175SCU200C | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | SHD118446 vs SD175SCU200C |
SPD115434R | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1, 2 PIN | SHD118446 vs SPD115434R |