There are no models available for this part yet.
Overview of SHD117168 by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SHD117168 by Sensitron Semiconductors
Part Data Attributes for SHD117168 by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
R-CXSO-N3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-CXSO-N3
|
Non-rep Pk Forward Current-Max
|
140 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
15 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SHD117168
This table gives cross-reference parts and alternative options found for SHD117168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD117168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD117122PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117122PS |
SHD117112 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117112 |
SHD117134P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117134P |
SHD117136PBS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117136PBS |
SHD119111P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LCC-3P, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD119111P |
SHD117117PBS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117117PBS |
SHD117117PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117117PS |
SHD117136PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117136PB |
SHD119117P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, LCC-3 | Sensitron Semiconductors | SHD117168 vs SHD119117P |
SHD117111B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117168 vs SHD117111B |