Part Details for SHD117112 by Sensitron Semiconductors
Overview of SHD117112 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD117112
SHD117112 CAD Models
SHD117112 Part Data Attributes
|
SHD117112
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD117112
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-CXSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CXSO-N3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD117112
This table gives cross-reference parts and alternative options found for SHD117112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD117112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD117117B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD117117B |
SHD118117B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-5B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD118117B |
SHD117117PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD117117PB |
SHD118122 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-5, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD118122 |
SHD117134PBS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD117134PBS |
SHD118134B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-5B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD118134B |
SHD118112B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-5B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD118112B |
SHD117117P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD117117P |
SHD117136A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4A, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD117136A |
SHD117146PBS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117112 vs SHD117146PBS |