Part Details for SHD117022P by Sensitron Semiconductors
Overview of SHD117022P by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD117022P
SHD117022P CAD Models
SHD117022P Part Data Attributes
|
SHD117022P
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD117022P
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XXSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XXSO-N3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD117022P
This table gives cross-reference parts and alternative options found for SHD117022P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD117022P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD117022PA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4A, 3 PIN | Sensitron Semiconductors | SHD117022P vs SHD117022PA |
SHD117022PAS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4A, 3 PIN | Sensitron Semiconductors | SHD117022P vs SHD117022PAS |
SHD117022PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117022P vs SHD117022PB |