Part Details for SHD114544 by Sensitron Semiconductors
Overview of SHD114544 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SHD114544
SHD114544 CAD Models
SHD114544 Part Data Attributes
|
SHD114544
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD114544
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SHD-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Pk Forward Current-Max | 860 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD114544
This table gives cross-reference parts and alternative options found for SHD114544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114511 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114544 vs SHD114511 |
SHD118546A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, HERMETIC SEALED, SHD-5A, 2 PIN | Sensitron Semiconductors | SHD114544 vs SHD118546A |
66SPB200R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SPD-2, 2 PIN | Sensitron Semiconductors | SHD114544 vs 66SPB200R |
SD200SCU100A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114544 vs SD200SCU100A |
SD200SE30C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114544 vs SD200SE30C |
67SPB020AR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SPD-2A, 1 PIN | Sensitron Semiconductors | SHD114544 vs 67SPB020AR |
SD200SB45C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114544 vs SD200SB45C |
62SPB030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SPD-2, 2 PIN | Sensitron Semiconductors | SHD114544 vs 62SPB030R |
SHD115512 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | SHD114544 vs SHD115512 |
SHD114522 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114544 vs SHD114522 |