There are no models available for this part yet.
Overview of SHD114234B by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for SHD114234B by Sensitron Semiconductors
Part Data Attributes for SHD114234B by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
S-PSSO-G1
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS, HIGH RELIABILITY, FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
S-PSSO-G1
|
Non-rep Pk Forward Current-Max
|
280 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SHD114234B
This table gives cross-reference parts and alternative options found for SHD114234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114217B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD114217B |
SHD114222A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD114222A |
SD125SD15C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114234B vs SD125SD15C |
SD125SE45A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114234B vs SD125SE45A |
SHD114217A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD114217A |
SHD114246B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD114246B |
SHD114234A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD114234A |
SHD114212A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD114212A |
SD125SC100C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114234B vs SD125SC100C |
SHD118236A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-5A, 2 PIN | Sensitron Semiconductors | SHD114234B vs SHD118236A |