Part Details for SHD114212A by Sensitron Semiconductors
Overview of SHD114212A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD114212A
SHD114212A CAD Models
SHD114212A Part Data Attributes
|
SHD114212A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD114212A
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XSSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XSSO-G1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD114212A
This table gives cross-reference parts and alternative options found for SHD114212A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114212A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114217B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114212A vs SHD114217B |
SHD114222A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114212A vs SHD114222A |
SD125SD15C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114212A vs SD125SD15C |
SD125SE45A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114212A vs SD125SE45A |
SHD114217A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114212A vs SHD114217A |
SHD114246B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114212A vs SHD114246B |
SHD114234A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114212A vs SHD114234A |
SD125SC100C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114212A vs SD125SC100C |
SHD118236A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-5A, 2 PIN | Sensitron Semiconductors | SHD114212A vs SHD118236A |
SHD119245 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, LCC-3P, 3 PIN | Sensitron Semiconductors | SHD114212A vs SHD119245 |