Part Details for SHCS08-5,00-L by Altech Corporation
Results Overview of SHCS08-5,00-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHCS08-5,00-L Information
SHCS08-5,00-L by Altech Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SHCS08-5,00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS08-5,00-L-ND
|
DigiKey | PCB PLUG, 8 POLE, 5.00MM, VERT./ Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0600 | Buy Now |
DISTI #
845-SHCS08-5,00-L
|
Mouser Electronics | Circuit Breaker Accessories | 0 |
|
$2.1100 / $2.8100 | Order Now |
DISTI #
71978198
|
RS | Pluggable PCB Block, Vertical/Horiz.,5mm PS,8P,15A,300,30-14AWG, Green, Single Mol | Altech Corp SHC... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.5000 | RFQ |
|
Future Electronics | 8 Position Terminal Block Plug for Unshrouded Header 0.197 (5.00mm) 90 and 180 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$2.0400 / $2.1100 | Buy Now |
DISTI #
10120928
|
TestEquity LLC | Altech SHCS08-5,00-L PCB Plug, 8 Pole, 5.00mm, vert./ horiz. 15A, 300, 30-14AWG, green, single mold | 0 |
|
$3.0600 | Buy Now |
Part Details for SHCS08-5,00-L
SHCS08-5,00-L CAD Models
SHCS08-5,00-L Part Data Attributes
|
SHCS08-5,00-L
Altech Corporation
Buy Now
|
Compare Parts:
SHCS08-5,00-L
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |