Part Details for SHCS03-5,00/100 by Altech Corporation
Overview of SHCS03-5,00/100 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS03-5,00/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS03-5,00/100-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.00MM, VERT./ Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4928 | Buy Now |
DISTI #
845-SHCS03-5,00/100
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 5.00mm, vert./ horiz., 100pcs | 0 |
|
$71.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$73.6200 | Buy Now |
DISTI #
10120546
|
TestEquity LLC | Altech SHCS03-5,00/100 PCB Plug, 3 Pole, 5.00mm, vert./ horiz., 100pcs 15A, 300, 30-14AWG, green | 0 |
|
$110.4300 | Buy Now |