Part Details for SHCS02-5,00-L/100 by Altech Corporation
Overview of SHCS02-5,00-L/100 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS02-5,00-L/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS02-5,00-L/100-ND
|
DigiKey | PCB PLUG, 2 POLE, 5.00MM, VERT./ Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6189 | Buy Now |
DISTI #
845-SHCS02500L100
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 5.00mm, vert./ horiz.,100pcs | 0 |
|
$48.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$51.3500 | Buy Now |
DISTI #
10120484
|
TestEquity LLC | Altech SHCS02-5,00-L/100 PCB Plug, 2 Pole, 5.00mm, vert./ horiz.,100pcs 15A, 300, 30-14AWG, green, single mold | 0 |
|
$74.0600 | Buy Now |