Part Details for SHCS01-10,00 by Altech Corporation
Overview of SHCS01-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHCS01-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SHCS01-10,00-ND
|
DigiKey | PCB PLUG, 1 POLE, 10.00MM, VERT. Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4909 | Buy Now |
DISTI #
845-SHCS01-10,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 1 Pole, 10.00mm, vert./ horiz. | 0 |
|
$0.3590 / $0.4500 | Order Now |
DISTI #
71978176
|
RS | Pluggable PCB Block, Vertical/Horizontal,10mm PS,1P,15A,300,30-14AWG, Green | Altech Corp SHCS01-10,00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 / $0.4240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3536 / $0.4295 | Buy Now |
DISTI #
10123263
|
TestEquity LLC | Altech SHCS01-10,00 PCB Plug, 1 Pole, 10.00mm, vert./ horiz. 15A, 300, 30-14AWG, green | 0 |
|
$0.5100 | Buy Now |