Part Details for SHC80KP by Burr-Brown Corp
Overview of SHC80KP by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC80KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 |
|
$139.1529 / $185.5372 | Buy Now |
Part Details for SHC80KP
SHC80KP CAD Models
SHC80KP Part Data Attributes
|
SHC80KP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
SHC80KP
Burr-Brown Corp
Sample and Hold Circuit, 1 Func, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 12 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SHC80KP
This table gives cross-reference parts and alternative options found for SHC80KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC80KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-2420-8 | Sample and Hold Circuit, 1 Func, BIPolar, CDIP14, | Harris Semiconductor | SHC80KP vs HA1-2420-8 |
HA1-2420-1 | Sample and Hold Circuit, 1 Func, BIPolar, CDIP14 | Harris Semiconductor | SHC80KP vs HA1-2420-1 |
4856-HR | Sample and Hold Circuit, 1 Func, BIPolar, CDIP14, | Telcom Semiconductor Inc | SHC80KP vs 4856-HR |
SHC76BM-BI | Sample and Hold Circuit, 1 Func, MDIP14, | Burr-Brown Corp | SHC80KP vs SHC76BM-BI |