Part Details for SHC400V100UF01EC6170 by KNSCHA
Overview of SHC400V100UF01EC6170 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC400V100UF01EC6170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 400V 20% 425mA100kHz PluginD13xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 243 |
|
$0.4280 / $0.7951 | Buy Now |