SHC298AM
Description: Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, MBCY8,

Overview of SHC298AM by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SHC298AM by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   86
RFQ

CAD Models for SHC298AM by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHC298AM by Burr-Brown Corp

SHC298AM
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Reach Compliance Code
unknown
Acquisition Time-Max
12 µs
Acquisition Time-Nom
5 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
Droop Rate-Max
0.2 V/s
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Supply Current-Max
6.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. SHC298AM
    Burr-Brown Corp
    Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, MBCY8,
    VS

Related Parts for SHC298AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHC298AM by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHC298AM by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of SHC298AM would you like to use for your alert(s)?
  • Please alert me when SHC298AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHC298AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHC298AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHC298AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHC298AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHC298AM by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: