Part Details for SHC1042 by Hubbell Premise Wiring
Overview of SHC1042 by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHC1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70954229
|
RS | Cable Gland, NPT 1 in, 0.750- 0.880 in, Aluminum, Standard Duty Series | Hubbell Wiring Device-Kellems SHC1042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$20.4700 / $24.6600 | Buy Now |
|
Onlinecomponents.com | CORDCON, STR ML, .75-.88", 1", ALU |
149 In Stock |
|
$14.3300 / $22.0000 | Buy Now |
DISTI #
76873846
|
Verical | Cable Accessories Cord Connector Aluminum Orchid Min Qty: 5 Package Multiple: 5 Date Code: 2340 | Americas - 145 |
|
$19.0060 / $28.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | CORDCON, STR ML, .75-.88", 1", ALU |
149 In Stock |
|
$14.3300 / $22.0000 | Buy Now |