Part Details for SHC-16GF by Essentra Components
Overview of SHC-16GF by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3916GF(S)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3916GF(R)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3716GF-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for SHC-16GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP979-ND
|
DigiKey | CBL CLAMP HOSE WHITE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3830 | Buy Now |
DISTI #
70927277
|
RS | Clamp, Hose, Adjustable, Push-Lock, ID .250-.313, Nylon 6/6, UL94HB, White | Essentra Components SHC-16GF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5950 | RFQ |
|
Onlinecomponents.com | Plastic Hose Clamp: .250 - .313 in (6.4 - 8 mm) Inside Diameter, .130 in (3.3 mm) Band Width, Quick Assembly RoHS: Compliant |
2000 In Stock |
|
$0.2469 / $0.3766 | Buy Now |
DISTI #
68488017
|
Verical | Hose Fittings and Accessories Clamp Push-Lock Nylon 6/6 Min Qty: 200 Package Multiple: 100 Date Code: 2312 | Americas - 2000 |
|
$0.3509 / $0.4896 | Buy Now |
DISTI #
RICSHC-16GF
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Plastic Hose Clamp: .250 - .313 in (6.4 - 8 mm) Inside Diameter, .130 in (3.3 mm) Band Width, Quick Assembly RoHS: Compliant |
2000 In Stock |
|
$0.2469 / $0.3766 | Buy Now |