-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6479
|
Newark | Inductor, 174Uh, 20A, 0.0118Ohm, 20%, Product Range:Shbc Series, Inductance:174µh, Rms Current (Irms):20A, Dc Resistance Max:0.0118Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet SHBC24W-2R4A0174V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 / $16.7200 | Buy Now |
DISTI #
399-19152-ND
|
DigiKey | CMC 174UH 20A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8526 / $21.1700 | Buy Now |
DISTI #
80-SHBC24W-2R4A0174V
|
Mouser Electronics | Power Inductors - Leaded 174uH 20A 20% DCR=11.8mOhms RoHS: Compliant | 30 |
|
$13.3600 / $14.5300 | Buy Now |
DISTI #
71823300
|
RS | AC Line Filter, NMC 102.7?H 20A 0.0118? TH | KEMET SHBC24W-2R4A0174V RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1100 / $15.5780 | RFQ |
DISTI #
SHBC24W-2R4A0174V
|
TME | Inductor: wire, THT, 174uH, 20A, 11.8mΩ, -40÷125°C Min Qty: 18 | 0 |
|
$14.7100 | RFQ |
DISTI #
SHBC24W-2R4A0174V
|
Avnet Abacus | Toroidal Inductor, 174 uH, 20 A, 11.8 Milliohm, � 20% (Alt: SHBC24W-2R4A0174V) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHBC24W-2R4A0174V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SHBC24W-2R4A0174V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |