Part Details for SHBC24N-2R1B0039V. by KEMET Corporation
Overview of SHBC24N-2R1B0039V. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHBC24N-2R1B0039V.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6475
|
Newark | Inductor, 39Uh, 30A, 0.0068Ohm, 20%, Product Range:Shbc Series, Inductance:39µh, Rms Current (Irms):30A, Dc Resistance Max:0.0068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet SHBC24N-2R1B0039V. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$6.6800 | Buy Now |