Part Details for SHB30F by Solid State Devices Inc (SSDI)
Results Overview of SHB30F by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHB30F Information
SHB30F by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SHB30F
SHB30F CAD Models
SHB30F Part Data Attributes
|
SHB30F
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SHB30F
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.04A, 3000V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 8 V | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SHB30F
This table gives cross-reference parts and alternative options found for SHB30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4L30 | Edal Industries Inc | Check for Price | Rectifier Diode, Avalanche, 1 Element, 0.04A, 3000V V(RRM), Silicon | SHB30F vs 4L30 |
SHB30UF | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.04A, 3000V V(RRM), Silicon, | SHB30F vs SHB30UF |
SHB30 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.04A, 3000V V(RRM), Silicon, | SHB30F vs SHB30 |