Part Details for SHB-08-650V by California Eastern Laboratories (CEL)
Results Overview of SHB-08-650V by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHB-08-650V Information
SHB-08-650V by California Eastern Laboratories (CEL) is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XLMG3624REQT | Texas Instruments | 650V 170mΩ GaN FET with integrated driver, protection and current sensing 38-VQFN -40 to 125 | |
XLMG3622REQT | Texas Instruments | 650V 120mΩ GaN FET with integrated driver, protection and current sensing 38-VQFN -40 to 125 | |
LMG3626REQR | Texas Instruments | 650V 270mΩ GaN FET with integrated driver, protection and current sensing 38-VQFN -40 to 125 |