Part Details for SH60D125 by Teledyne Relays
Overview of SH60D125 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH60D125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH60D125
|
Avnet Americas | High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 125A 510VAC AC-OUT - Bulk (Alt: SH60D125) Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$287.2487 / $310.5077 | Buy Now |
DISTI #
881-SH60D125
|
Mouser Electronics | Solid State Relays - Industrial Mount 125A 24-690VAC Load 3.5-32VDC Zero X RoHS: Not Compliant | 0 |
|
$337.9200 | Order Now |
DISTI #
70746834
|
RS | Traffic Control Hybrid Relay - Replacement For Mercury Relays | Teledyne Relays SH60D125 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$324.2300 | RFQ |
DISTI #
79019960
|
Verical | Solid State Relay 12mA 32V DC-IN 125A 690V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 42 |
|
$450.7880 / $497.1330 | Buy Now |
DISTI #
SH60D125
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 36 | 0 |
|
$296.5500 | Buy Now |