Part Details for SH5-320 by Eaton Bussmann
Overview of SH5-320 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH5-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X6431
|
Newark | Shaft, 320Mm |Eaton Bussmann SH5-320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9800 / $61.2200 | Buy Now |
DISTI #
SH5-320-ND
|
DigiKey | SHAFT 320MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9000 | Buy Now |
DISTI #
71462016
|
RS | Accessory, Shaft, 320mm | Bussmann by Eaton SH5-320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 26 |
|
$40.7200 / $50.9000 | Buy Now |