Part Details for SH48D35 by Teledyne Relays
Overview of SH48D35 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH48D35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH48D35
|
Avnet Americas | Relay SSR 13mA 32V DC-IN 35A 510V AC-OUT 3-Pin - Bulk (Alt: SH48D35) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6667 / $76.3887 | Buy Now |
DISTI #
60865165
|
Verical | Solid State Relay 13mA 32V DC-IN 35A 510V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 39 |
|
$94.2240 / $199.3420 | Buy Now |