Part Details for SH4-320 by Eaton Bussmann
Overview of SH4-320 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH4-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9821
|
Newark | Shaft, Compact 320Mm |Eaton Bussmann SH4-320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $26.6200 | Buy Now |
DISTI #
2041-SH4-320-ND
|
DigiKey | SHAFT COMPACT 320MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$16.1928 / $20.4400 | Buy Now |
DISTI #
71462005
|
RS | Accessory, Shaft, Compact 320mm | Bussmann by Eaton SH4-320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$15.9500 / $19.9400 | Buy Now |