SH33B
Description: Rectifier Diode,

Overview of SH33B by Galaxy Semi-Conductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for SH33B by Galaxy Semi-Conductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH33B by Galaxy Semi-Conductor Co Ltd

SH33B
Galaxy Semi-Conductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
250 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SH33B
    Galaxy Semi-Conductor Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for SH33B

This table gives cross-reference parts and alternative options found for SH33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS33B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMB, 2 PIN HY Electronic Corp SH33B vs SS33B
SL33A Rectifier Diode, Surge Components Inc SH33B vs SL33A
SS33+ Rectifier Diode, SPC Multicomp SH33B vs SS33+
SR330KR-C Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DPAK-3/2 Rectron Semiconductor SH33B vs SR330KR-C
SS33 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Frontier Electronics Co Ltd SH33B vs SS33
B330-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMC-1, 2 PIN WEITRON INTERNATIONAL CO., LTD. SH33B vs B330-1
SS33B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Frontier Electronics Co Ltd SH33B vs SS33B
FM5821L-W Rectifier Diode, Rectron Semiconductor SH33B vs FM5821L-W
SL33A Rectifier Diode, Galaxy Semi-Conductor Co Ltd SH33B vs SL33A
SS33F Rectifier Diode, Galaxy Semi-Conductor Co Ltd SH33B vs SS33F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH33B by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH33B by Galaxy Semi-Conductor Co Ltd

Select Manufacturer
Which Manufacturer of SH33B would you like to use for your alert(s)?
  • Please alert me when SH33B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH33B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH33B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH33B by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: