Part Details for SH31N221J202CG by Walsin Technology Corporation
Overview of SH31N221J202CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N221J202CG
SH31N221J202CG CAD Models
SH31N221J202CG Part Data Attributes
|
SH31N221J202CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N221J202CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N221J202CG
This table gives cross-reference parts and alternative options found for SH31N221J202CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N221J202CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X221JGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N221J202CG vs C1206X221JGGAL7210 |
1206Y2K00221JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | SH31N221J202CG vs 1206Y2K00221JCT |
1206F2K00221JCR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | SH31N221J202CG vs 1206F2K00221JCR |
1206N221J202D | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | SH31N221J202CG vs 1206N221J202D |
1206RN221J202NW | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | SH31N221J202CG vs 1206RN221J202NW |
C1206X221JGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1306, | KEMET Corporation | SH31N221J202CG vs C1206X221JGGAC |
CHV1206A2K0221JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Cal-Chip Electronics | SH31N221J202CG vs CHV1206A2K0221JCT-LF |
1206RN221J202KT | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | SH31N221J202CG vs 1206RN221J202KT |
1206RN221J202PRT | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Knowles Capacitors | SH31N221J202CG vs 1206RN221J202PRT |
C1206C221JGGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N221J202CG vs C1206C221JGGAL |