Part Details for SH3100IMLTRT by Semtech Corporation
Results Overview of SH3100IMLTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH3100IMLTRT Information
SH3100IMLTRT by Semtech Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SH3100IMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8894 |
|
RFQ |
Part Details for SH3100IMLTRT
SH3100IMLTRT CAD Models
SH3100IMLTRT Part Data Attributes
|
SH3100IMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SH3100IMLTRT
Semtech Corporation
Power Supply Management Circuit, Adjustable, 1 Channel, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MLP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | MLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
SH3100IMLTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping, use error correction mechanisms like CRC and FEC, and consider using a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum transmission distance depends on the environment, antenna design, and output power. In ideal conditions, the SH3100IMLTRT can achieve up to 10 km (6.2 miles) with a suitable antenna and 20 dBm output power.
-
Use the sleep mode (SH3100IMLTRT can enter sleep mode with a current consumption of < 1 μA) and adjust the transmission power, data rate, and packet size to minimize energy consumption. Also, consider using a low-power microcontroller and optimizing the system's overall power management.
-
Semtech recommends using a 1/4 wavelength monopole antenna or a dipole antenna with a gain of 2-3 dBi. The antenna should be designed for the specific frequency band of operation (e.g., 868 MHz or 915 MHz).