Part Details for SH2B-62 by IDEC Corporation
Overview of SH2B-62 by IDEC Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH2B-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2864
|
Newark | Relay Socket, 8Pin, 10A, 300V, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:Rh2B Series, Accessory Type:Relay Socket, For Use With:Idec Rh2B Relays Rohs Compliant: Yes |Idec SH2B-62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$1.8000 / $2.2500 | Buy Now |
DISTI #
1885-1213-ND
|
DigiKey | RELAY SOCKET 8 POS THROUGH HOLE Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1965 In Stock |
|
$1.2135 / $2.1600 | Buy Now |
DISTI #
199-SH2B62
|
Mouser Electronics | Relay Sockets & Hardware Socket PCB Mount for RH2B RoHS: Compliant | 542 |
|
$1.2100 / $2.1600 | Buy Now |
DISTI #
70174918
|
RS | Relay Socket, 8 Pin, PCB Mount, 300 V, 10 A, Relay, SH Series, Solder | IDEC Corporation SH2B-62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1729 |
|
$1.7300 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 2 POS ST Thru-Hole RoHS: Compliant |
3782 In Stock |
|
$1.1700 / $1.8100 | Buy Now |
DISTI #
63398357
|
Verical | Relays and Timer Socket Min Qty: 50 Package Multiple: 25 Date Code: 2221 | Americas - 3775 |
|
$1.5043 / $2.3974 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 72 |
|
$1.9965 / $3.6300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 8 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 40 |
|
$4.0200 / $6.0300 | Buy Now |
DISTI #
000000000001464424
|
Sager | Relay Sockets & Hardware Socket PCB Mount for RH2B Min Qty: 1 | 5 |
|
$1.2400 / $1.5500 | Buy Now |
Part Details for SH2B-62
SH2B-62 CAD Models
SH2B-62 Part Data Attributes:
|
SH2B-62
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SH2B-62
IDEC Corporation
Relay Socket, RELAY, 8 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 8 |