SH25120R0JS03
Description: RES,CHASSIS MOUNT,WIREWOUND,120 OHMS,550WV,5% +/-TOL,-50,50PPM TC

Overview of SH25120R0JS03 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SH25120R0JS03 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-SH25120R0JS03-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 10 Weeks Container: Bag Temporarily Out of Stock
  • 100 $5.4315
$5.4315 Buy Now

CAD Models for SH25120R0JS03 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH25120R0JS03 by Vishay Sfernice

SH25120R0JS03
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
28 mm
Package Style
Chassis Mount
Package Width
14 mm
Packing Method
Bulk
Rated Temperature
25 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
550 V
Want to compare parts?
  1. SH25120R0JS03
    Vishay Sfernice
    RES,CHASSIS MOUNT,WIREWOUND,120 OHMS,550WV,5% +/-TOL,-50,50PPM TC
    VS

Related Parts for SH25120R0JS03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH25120R0JS03 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH25120R0JS03 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of SH25120R0JS03 would you like to use for your alert(s)?
  • Please alert me when SH25120R0JS03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH25120R0JS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH25120R0JS03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH25120R0JS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH25120R0JS03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH25120R0JS03 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: