Part Details for SH21B473K500CT by Walsin Technology Corporation
Overview of SH21B473K500CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B473K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B473K500CTTR-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0087 | Buy Now |
DISTI #
791-SH21B473K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047 uF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 1785 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
77786461
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Americas - 700 |
|
$0.1950 | Buy Now |
|
Bristol Electronics | 96000 |
|
RFQ | ||
DISTI #
SH21B473K500CT
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 100 | 798 |
|
$0.0466 / $0.1429 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18000 |
|
RFQ |
Part Details for SH21B473K500CT
SH21B473K500CT CAD Models
SH21B473K500CT Part Data Attributes
|
SH21B473K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B473K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B473K500CT
This table gives cross-reference parts and alternative options found for SH21B473K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B473K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMJ212BB7473KGHT | TAIYO YUDEN | $0.1074 | Ceramic Capacitor, Ceramic | SH21B473K500CT vs UMJ212BB7473KGHT |
0805X7R473K2P3A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | SH21B473K500CT vs 0805X7R473K2P3A |
SH21B473K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SH21B473K500CT vs SH21B473K500CG |
0805F0500473KXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | SH21B473K500CT vs 0805F0500473KXBS02A5 |
AC12ZD0473KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0805 | SH21B473K500CT vs AC12ZD0473KT3 |
AN12ZD0473KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | SH21B473K500CT vs AN12ZD0473KT3 |
ATC0805X7R473KL2ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, 15% TC, 0.047uF, 0805 | SH21B473K500CT vs ATC0805X7R473KL2ST |
0805H0500473KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | SH21B473K500CT vs 0805H0500473KXR |
X7R473K50V0805 | Jyh Hsu Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0805 | SH21B473K500CT vs X7R473K50V0805 |
0805F0500473KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | SH21B473K500CT vs 0805F0500473KXT |