Part Details for SH21B152K250CT by Walsin Technology Corporation
Overview of SH21B152K250CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B152K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B152K250CTTR-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
791-SH21B152K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500 pF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
Part Details for SH21B152K250CT
SH21B152K250CT CAD Models
SH21B152K250CT Part Data Attributes
|
SH21B152K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B152K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B152K250CT
This table gives cross-reference parts and alternative options found for SH21B152K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B152K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0805152K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 | Vatronics Technologies Limited | SH21B152K250CT vs VCMS0805152K025XB |
08053C152KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B152K250CT vs 08053C152KAT3A |
0805B152K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K250CT vs 0805B152K250ST |
0805J0250152KXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B152K250CT vs 0805J0250152KXC |
0805B152K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K250CT vs 0805B152K250SB |
0805B152K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K250CT vs 0805B152K250CB |
0805B152K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K250CT vs 0805B152K250NB |
0805B152K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K250CT vs 0805B152K250NT |