Part Details for SH21B152K160CT by Walsin Technology Corporation
Overview of SH21B152K160CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B152K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B152K160CTTR-ND
|
DigiKey | CAP CER 1500PF 16V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
791-SH21B152K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500 pF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for SH21B152K160CT
SH21B152K160CT CAD Models
SH21B152K160CT Part Data Attributes
|
SH21B152K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B152K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B152K160CT
This table gives cross-reference parts and alternative options found for SH21B152K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B152K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0160152KXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | SH21B152K160CT vs 0805H0160152KXBS02A5 |
0805A0160152KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B152K160CT vs 0805A0160152KXT |
0805F0160152KXQS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | SH21B152K160CT vs 0805F0160152KXQS02A |
0805H0160152KXRS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | SH21B152K160CT vs 0805H0160152KXRS02A5 |
0805B152K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K160CT vs 0805B152K160C |
0805F0160152KXBS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | SH21B152K160CT vs 0805F0160152KXBS02A |
MCCA001235 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | SPC Multicomp | SH21B152K160CT vs MCCA001235 |
0805F0160152KXRS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | SH21B152K160CT vs 0805F0160152KXRS02A |
0805B152K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SH21B152K160CT vs 0805B152K160S |
0805J0160152KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B152K160CT vs 0805J0160152KXB |