Part Details for SH21B105K160CT by Walsin Technology Corporation
Overview of SH21B105K160CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH21B105K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH21B105K160CTTR-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
791-SH21B105K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1 uF 10% X7R - 55 C + 125 C 0805 Flex Term RoHS: Compliant | 0 |
|
$0.0210 / $0.1300 | Order Now |
|
Bristol Electronics | 96000 |
|
RFQ |
Part Details for SH21B105K160CT
SH21B105K160CT CAD Models
SH21B105K160CT Part Data Attributes
|
SH21B105K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B105K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B105K160CT
This table gives cross-reference parts and alternative options found for SH21B105K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B105K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE21GSB7105KTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B105K160CT vs MBASE21GSB7105KTNB28 |
CGJ4J2X7R1C105K125AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | SH21B105K160CT vs CGJ4J2X7R1C105K125AA |
CS2012X7R105K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Samwha Electronics | SH21B105K160CT vs CS2012X7R105K160NRE |
0805B105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B105K160CT vs 0805B105K160CT |
CGJ4J2X7R1C105KT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | SH21B105K160CT vs CGJ4J2X7R1C105KT |
MMASE21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B105K160CT vs MMASE21GSB7105KTNB25 |
0805B105K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B105K160CT vs 0805B105K160CB |
EMK212B7105KG | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | SH21B105K160CT vs EMK212B7105KG |
MBASE21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B105K160CT vs MBASE21GSB7105KTNB25 |
TCCT160W105K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B105K160CT vs TCCT160W105K1GV001T |