Part Details for SH2145-5611P by Sanyo-Denki Co Ltd
Overview of SH2145-5611P by Sanyo-Denki Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH2145-5611P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
978-SH2145-5611P
|
Mouser Electronics | Stepper Motors 2-Phase Stepping Motor, Dual 30 Chamfer Shaft, 14mm, Bipolar, Leads, 0.01 Nm RoHS: Compliant | 0 |
|
$112.0200 / $123.0000 | Order Now |
DISTI #
SH2145-5611P
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 1,8°, 0.01Nm, 0.4A Min Qty: 1 | 0 |
|
$124.2500 / $143.3700 | RFQ |