Part Details for SH21-3,50 by Altech Corporation
Overview of SH21-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH21-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH21-3,50-ND
|
DigiKey | PCBPLUG 21P 350MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8688 | Buy Now |
DISTI #
845-SH21-3.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 3.5mm RoHS: Compliant | 0 |
|
$6.5100 / $7.6300 | Order Now |
DISTI #
70077651
|
RS | Conn, Term Blk, PCB, Plug, Screw Cage, 21, 3.5 mm, 30-16 AWG, Green, 8 A, 300 V | Altech Corp SH21-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $7.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $9.0800 | Buy Now |
DISTI #
10118259
|
TestEquity LLC | Altech SH21-3,50 PCB Plug, 21 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$8.8600 | Buy Now |