Part Details for SH1B-51 by IDEC Corporation
Overview of SH1B-51 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SH1B-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F3996
|
Newark | Relay Socket, 5Pin, 10A, 300V, Socket Mounting:Panel, Socket Terminals:Solder Lug, No. Of Pins:5Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Solder Rohs Compliant: Yes |Idec SH1B-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.9000 | Buy Now |
DISTI #
1885-SH1B-51-ND
|
DigiKey | SOCKET THROUGH PANEL SOLDER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9400 | Buy Now |
DISTI #
199-SH1B51
|
Mouser Electronics | Relay Sockets & Hardware Socket Through Panel Solder RoHS: Compliant | 12 |
|
$0.9590 / $1.7300 | Buy Now |
DISTI #
70174843
|
RS | Relay Socket,5 Pin,1 Pole,300 V,1.063 in.,10 A,1.22 in.,0.709 in.,0.102 in. | IDEC Corporation SH1B-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1.3800 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 1 POS Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.8640 / $1.3590 | Buy Now |
DISTI #
000000000003417133
|
Sager | Relay Sockets & Hardware Socket Through Panel Solder Min Qty: 1 | 0 |
|
$0.9992 / $1.2500 | Buy Now |
DISTI #
2111962
|
element14 Asia-Pacific | RELAY SOCKET, 5PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0228 / $1.8175 | Buy Now |
DISTI #
2111962
|
Farnell | RELAY SOCKET, 5PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.1630 / $2.0552 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 1 POS Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.8640 / $1.3590 | Buy Now |