Part Details for SH16-5,08 by Altech Corporation
Overview of SH16-5,08 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIL73H33SH16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SH16-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH16-5,08-ND
|
DigiKey | PCBPLUG 508MMPS 16P12A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6228 | Buy Now |
DISTI #
845-SH16-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 0 |
|
$5.5500 / $6.4500 | Order Now |
DISTI #
70258837
|
RS | PCB Plug, 5.08mm PS, 16 Hole, 12A, 300V, Grn | Altech Corp SH16-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.9800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5.08mm RA Thru-Hole RoHS: Compliant |
40 In Stock |
|
$4.9200 / $7.2800 | Buy Now |
|
Master Electronics | Conn Terminal Block F 16 POS 5.08mm RA Thru-Hole RoHS: Compliant |
40 In Stock |
|
$4.9200 / $7.2800 | Buy Now |
DISTI #
10118241
|
TestEquity LLC | Altech SH16-5,08 PCB Plug, 16 Pole, 5.08mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$7.4700 | Buy Now |