Part Details for SH16-3,50 by Altech Corporation
Overview of SH16-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIL73H33SH16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SH16-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH16-3,50-ND
|
DigiKey | PCBPLUG 16P 350MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0082 | Buy Now |
DISTI #
845-SH16-3.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 3.5mm RoHS: Compliant | 0 |
|
$4.9700 / $5.8300 | Order Now |
DISTI #
70077646
|
RS | Terminal Block Connector, PCB, Plug, Screw Cage,16,3.5 mm,30-16 AWG, Green,8 A,300 V | Altech Corp SH16-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.9300 | Buy Now |
DISTI #
10118238
|
TestEquity LLC | Altech SH16-3,50 PCB Plug, 16 Pole, 3.50mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$6.7600 | Buy Now |
Part Details for SH16-3,50
SH16-3,50 CAD Models
SH16-3,50 Part Data Attributes
|
SH16-3,50
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
SH16-3,50
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |