Part Details for SH15-5,08 by Altech Corporation
Overview of SH15-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH15-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH15-5,08-ND
|
DigiKey | PCBPLUG 508MMPS 15P12A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2472 | Buy Now |
DISTI #
845-SH15-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 0 |
|
$5.4200 / $5.6600 | Order Now |
DISTI #
70077504
|
RS | Conn Term Blk PCB Plug Screw Cage 15 5.08 mm 30-14 AWG Green 12A 300 V | Altech Corp SH15-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$4.7100 / $5.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7400 / $7.2100 | Buy Now |
DISTI #
10118236
|
TestEquity LLC | Altech SH15-5,08 PCB Plug, 15 Pole, 5.08mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$7.0300 | Buy Now |