Part Details for SH14-5,08-K by Altech Corporation
Overview of SH14-5,08-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1412HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1422HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for SH14-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH14-5,08-K-ND
|
DigiKey | PCB-PLUG WSCREW FLANGE 508MMPS14 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9470 | Buy Now |
DISTI #
845-SH14-5.08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB-Plug screw5.08mm RoHS: Compliant | 0 |
|
$6.1400 / $6.7600 | Order Now |
DISTI #
70078574
|
RS | Terminal Block, Plug, 30 to 14 AWG, 14, Horizontal Plug with Screw Flange, 12 A | Altech Corp SH14-5,08-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.2200 | Buy Now |
DISTI #
10116974
|
TestEquity LLC | Altech SH14-5,08-K PCB Plug, 14 Pole, 5.08mm, Horiz 12A, 300V, 30-14AWG, Green, Screw Fl, SH Series | 0 |
|
$7.8200 | Buy Now |