Part Details for SH12-3,50-IA by Altech Corporation
Overview of SH12-3,50-IA by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for SH12-3,50-IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH12-3,50-IA-ND
|
DigiKey | PCB PLUG, 12 POLE, 3.50MM, HORIZ Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6460 | Buy Now |
DISTI #
845-SH12-3,50-IA
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 12 Pole, 3.50mm, horiz. | 0 |
|
$3.1200 / $3.9000 | Order Now |
DISTI #
71978079
|
RS | Pluggable PCB Block, Horizontal,3.5mm PS,10P,12A,600V,30-14AWG, Green, Imprint 1-1 | Altech Corp SH12-3,50-IA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.9500 | Buy Now |
DISTI #
10121047
|
TestEquity LLC | Altech SH12-3,50-IA PCB Plug, 12 Pole, 3.50mm, horiz. Imprint 1-12 | 0 |
|
$4.4300 | Buy Now |