There are no models available for this part yet.
Overview of SH1007-D by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SH1007-D by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH0444
|
Newark | Standoff, Hex Female-Female, 40Mm, M5, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:40Mm, External Width:12Mm Rohs Compliant: Yes |Davies Molding SH1007-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.3200 / $2.2700 | Buy Now | |
DISTI #
1722-1498-ND
|
DigiKey | M5 X 40MM FEMALE/FEMALE HEX HYBR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$0.9147 / $1.6800 | Buy Now | |
DISTI #
5164-SH1007-D
|
Mouser Electronics | Standoffs & Spacers 8mm x 40mm M5 Female/Female RoHS: Compliant | 0 |
|
$0.9140 / $1.0100 | Order Now | |
DISTI #
71756321
|
RS | M5 Female/Female 12mm Hex Width, 40mm Length Nylon Standoff | Davies Molding SH1007-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.5700 / $1.7100 | Buy Now | |
Onlinecomponents.com | Hex Standoff - M5 Threads - Female/Female - Nylon/Metal Hybrid - 40mm Long - 12mm Hex Width RoHS: Compliant | 0 |
|
$0.7200 / $1.5900 | Buy Now |